
3025W3SXK99A30X | |
|---|---|
DigiKey Part Number | 626-3025W3SXK99A30X-ND |
Manufacturer | |
Manufacturer Product Number | 3025W3SXK99A30X |
Description | 25W3 F CRIMP BODY 4-40 INS. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Power) Position |
Datasheet | Datasheet |
Category | Contact Type Signal and Power |
Manufacturer Amphenol CONEC | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Cable Side (4-40) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Shell Finish Thickness 320µin (8.13µm) |
Number of Positions 25 (22 + 3 Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 25W3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,59540 € | 229,77 € |
| Unit Price without VAT: | 4,59540 € |
|---|---|
| Unit Price with VAT: | 5,56043 € |

