
33DSMT1-E9PNCT | |
|---|---|
DigiKey Part Number | 33DSMT1-E9PNCT-ND |
Manufacturer | |
Manufacturer Product Number | 33DSMT1-E9PNCT |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17268 € | 2.172,68 € |
| Unit Price without VAT: | 2,17268 € |
|---|---|
| Unit Price with VAT: | 2,62894 € |

