
3005W5SXX99F20X | |
|---|---|
DigiKey Part Number | 3005W5SXX99F20X-ND |
Manufacturer | |
Manufacturer Product Number | 3005W5SXX99F20X |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Category | Contact Type Coax or Power |
Manufacturer Amphenol CONEC | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Mating Side (4-40) |
Part Status Active | Features Board Lock |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,39320 € | 269,66 € |
| Unit Price without VAT: | 5,39320 € |
|---|---|
| Unit Price with VAT: | 6,52577 € |















