241A16060X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CONEC
In Stock: 0
Unit Price: 0,00000 €

Similar


JAE Electronics
In Stock: 0
Unit Price: 3,10157 €
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 3,10157 €
Datasheet

Similar


ITT Cannon, LLC
In Stock: 159
Unit Price: 21,08000 €
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
241A16060X
241A16060X

241A16060X

DigiKey Part Number
626-1020-ND
Manufacturer
Manufacturer Product Number
241A16060X
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
8.00µin (0.203µm)
Series
Ingress Protection
IP20
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.283" (7.20mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Filter, Grounding Indents
Number of Positions
Voltage Rating
100V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24-001783Amphenol CONEC0626-24-001783-ND0,00000 €MFR Recommended
DELC-J9PAF-13L9EJAE Electronics0DELC-J9PAF-13L9E-ND3,10157 €Similar
DELC-J9PAF-20L9EJAE Electronics0DELC-J9PAF-20L9E-ND3,10157 €Similar
M24308/24-31FITT Cannon, LLC159IM24308/24-31F-ND21,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes