241A10080X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 5
Unit Price: 6,61000 €
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 5,78508 €
Datasheet
Image for 241A10080X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241A10080X

DigiKey Part Number
241A10080X-ND
Manufacturer
Manufacturer Product Number
241A10080X
Description
CONN D-SUB PLUG 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Bulk
Ingress Protection
IP20
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Filter, Grounding Indents
Number of Positions
Voltage Rating
100V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC-37P-T-NRJAE Electronics5670-DC-37P-T-NR-ND6,61000 €Similar
DC-37PF-T-NJAE Electronics0DC-37PF-T-N-ND5,78508 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable