
17-300720 | |
|---|---|
DigiKey Part Number | 17-300720-ND |
Manufacturer | |
Manufacturer Product Number | 17-300720 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Amphenol CONEC | Housing Material Zinc Die Cast |
Packaging Bag | Ferrule Material Ceramic |
Part Status Active | Features Angle Polished, Mounting Hardware, Protective Cap |
Type Coupler | Color Silver |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,92000 € | 54,92 € |
| 10 | 47,27600 € | 472,76 € |
| Unit Price without VAT: | 54,92000 € |
|---|---|
| Unit Price with VAT: | 66,45320 € |

