17-150644 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 39,05500 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 34,75500 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 40,39800 €
Datasheet
Image for 17-150644 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-150644

DigiKey Part Number
17-150644-ND
Manufacturer
Manufacturer Product Number
17-150644
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
13.12' (4.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-150614Amphenol CONEC017-150614-ND39,05500 €Parametric Equivalent
17-150674Amphenol CONEC017-150674-ND34,75500 €Parametric Equivalent
17-150704Amphenol CONEC017-150704-ND40,39800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1051,01900 €510,19 €
Manufacturers Standard Package
Unit Price without VAT:51,01900 €
Unit Price with VAT:61,73299 €