
17-150434 | |
|---|---|
DigiKey Part Number | 17-150434-ND |
Manufacturer | |
Manufacturer Product Number | 17-150434 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-150314 | Amphenol CONEC | 0 | 17-150314-ND | 37,58700 € | Parametric Equivalent |
| 17-150344 | Amphenol CONEC | 0 | 17-150344-ND | 54,56600 € | Parametric Equivalent |
| 17-150374 | Amphenol CONEC | 0 | 17-150374-ND | 57,41900 € | Parametric Equivalent |
| 17-150464 | Amphenol CONEC | 0 | 17-150464-ND | 42,23700 € | Parametric Equivalent |
| 17-150494 | Amphenol CONEC | 0 | 17-150494-ND | 43,55800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,64500 € | 346,45 € |
| Unit Price without VAT: | 34,64500 € |
|---|---|
| Unit Price with VAT: | 41,92045 € |

