Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-130624 | |
|---|---|
DigiKey Part Number | 17-130624-ND |
Manufacturer | |
Manufacturer Product Number | 17-130624 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-130634 | Amphenol CONEC | 0 | 17-130634-ND | 43,68000 € | Parametric Equivalent |
| 1300500351 | Molex | 0 | 1300500351-ND | 130,99000 € | Parametric Equivalent |
| RCP5SM-SPG06M-TL7B15 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-TL7B15-ND | 33,81800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,59700 € | 485,97 € |
| Unit Price without VAT: | 48,59700 € |
|---|---|
| Unit Price with VAT: | 58,80237 € |


