
165X14609X | |
|---|---|
DigiKey Part Number | 165X14609X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14609X |
Description | 9 POS MET.HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Box | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features IP20, Mating Screws M3 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47350 € | 747,35 € |
| Unit Price without VAT: | 7,47350 € |
|---|---|
| Unit Price with VAT: | 9,04294 € |

