Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14189X | |
|---|---|
DigiKey Part Number | 165X14189X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14189X |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws M3 |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10219X | Amphenol CONEC | 0 | 165X10219X-ND | 7,19450 € | Parametric Equivalent |
| 165X14539X | Amphenol CONEC | 0 | 165X14539X-ND | 7,62600 € | Parametric Equivalent |
| DC-C8-J13-F2-1R | JAE Electronics | 10 | 670-DC-C8-J13-F2-1R-ND | 13,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,82625 € | 193,05 € |
| Unit Price without VAT: | 4,82625 € |
|---|---|
| Unit Price with VAT: | 5,83976 € |


