165X11059X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 49,71800 €
Datasheet
Image for 165X11059X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11059X

DigiKey Part Number
165X11059X-ND
Manufacturer
Manufacturer Product Number
165X11059X
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
One Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Strain Relief
Compatible Shell Size
E
Features
Mating Screws M3
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X15319XAmphenol CONEC0165X15319X-ND49,71800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
909,71167 €874,05 €
Manufacturers Standard Package
Unit Price without VAT:9,71167 €
Unit Price with VAT:11,75112 €