
165X10519X | |
|---|---|
DigiKey Part Number | 165X10519X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10519X |
Description | CONN BACKSHELL 37P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,88920 € | 294,46 € |
| Unit Price without VAT: | 5,88920 € |
|---|---|
| Unit Price with VAT: | 7,12593 € |

