
165X04219A | |
|---|---|
DigiKey Part Number | 626-2047-ND |
Manufacturer | |
Manufacturer Product Number | 165X04219A |
Description | 15P HOOD METAL PLSTC JACK SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer Amphenol CONEC | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Color Silver |
Compatible Shell Size A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,33000 € | 17,33 € |
| 10 | 14,72900 € | 147,29 € |
| 25 | 13,80680 € | 345,17 € |
| 70 | 12,83943 € | 898,76 € |
| 140 | 12,22700 € | 1.711,78 € |
| 280 | 11,64396 € | 3.260,31 € |
| 560 | 11,08891 € | 6.209,79 € |
| Unit Price without VAT: | 17,33000 € |
|---|---|
| Unit Price with VAT: | 20,96930 € |

