Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

163A15279X | |
|---|---|
DigiKey Part Number | 626-163A15279X-ND |
Manufacturer | |
Manufacturer Product Number | 163A15279X |
Description | 163A15279X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2, 2 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Board Side | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A15479X | Amphenol CONEC | 0 | 626-163A15479X-ND | 18,89200 € | Parametric Equivalent |
| 163A19409X | Amphenol CONEC | 0 | 626-163A19409X-ND | 18,64700 € | Parametric Equivalent |
| 163A19449X | Amphenol CONEC | 0 | 626-163A19449X-ND | 19,44400 € | Parametric Equivalent |
| 163A20049X | Amphenol CONEC | 0 | 626-163A20049X-ND | 18,14400 € | Parametric Equivalent |
| 163A20089X | Amphenol CONEC | 0 | 626-163A20089X-ND | 18,94300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,56200 € | 175,62 € |
| Unit Price without VAT: | 17,56200 € |
|---|---|
| Unit Price with VAT: | 21,25002 € |

