
402W2CPXX63A10X | |
|---|---|
DigiKey Part Number | 626-402W2CPXX63A10X-ND |
Manufacturer | |
Manufacturer Product Number | 402W2CPXX63A10X |
Description | 2W2C M WATER RES 30A SC POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 30A |
Number of Positions | Features Dust Cap |
Number of Rows 1 | Voltage Rating 125V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Power | Wire Gauge 10-12 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,53000 € | 375,90 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 15,16130 € |

