
15-004690 | |
|---|---|
DigiKey Part Number | 626-1757-ND |
Manufacturer | |
Manufacturer Product Number | 15-004690 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type One Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Water Resistant |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,51550 € | 370,31 € |
| Unit Price without VAT: | 18,51550 € |
|---|---|
| Unit Price with VAT: | 22,40376 € |

