
122A13239X | |
|---|---|
DigiKey Part Number | 122A13239X-ND |
Manufacturer | |
Manufacturer Product Number | 122A13239X |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Level, Class 3 |
Manufacturer Amphenol CONEC | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B/2 (1/2 B) | Base Product Number |

