Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ45UNNY-016 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNY-016-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNY-016 |
Description | CAT 6 UNSHIELDED, YELLOW, 16' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 16.00' (4.88m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60050/Y | Assmann WSW Components | 0 | AE10238-ND | 3,97443 € | Parametric Equivalent |
| AMJE0909-0500-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0500-YEB-24-ND | 5,31280 € | Parametric Equivalent |
| UTPKSP5MYL | Panduit Corp | 0 | UTPKSP5MYL-ND | 22,45900 € | Parametric Equivalent |
| UTPSPL5MYLY | Panduit Corp | 0 | 298-UTPSPL5MYLY-ND | 21,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,29010 € |





