
SP-2-MDH | |
|---|---|
DigiKey Part Number | 889-SP-2-MDH-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-2-MDH |
Description | CONN CIRC RCPT 2P SILVER SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-2-MDH Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 30A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Audio |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59700 € | 25,97 € |
| 25 | 2,43440 € | 60,86 € |
| 50 | 2,31820 € | 115,91 € |
| 100 | 2,20740 € | 220,74 € |
| 300 | 2,04277 € | 612,83 € |
| 500 | 1,97044 € | 985,22 € |
| 1.000 | 1,87644 € | 1.876,44 € |
| 2.500 | 1,75906 € | 4.397,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |

