
MP-4102-37P-C | |
|---|---|
DigiKey Part Number | 889-1854-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4102-37P-C |
Description | CONN RCPT MALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp, Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Die Cast |
Packaging Bulk | Shell Finish Black |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Features Dust Cap |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp, Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,00000 € | 118,00 € |
| 10 | 100,31300 € | 1.003,13 € |
| 25 | 94,03840 € | 2.350,96 € |
| 50 | 89,55620 € | 4.477,81 € |
| Unit Price without VAT: | 118,00000 € |
|---|---|
| Unit Price with VAT: | 142,78000 € |


