
AX5F7M | |
|---|---|
DigiKey Part Number | 2266-AX5F7M-600366-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5F7M |
Description | CONN PLUG FMALE XLR 5P SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP40 |
Shell Size - Insert XLR | Features Backshell, Cable Clamp |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7.5A |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Base Product Number |

