
RJX8FB5HGREB | |
|---|---|
DigiKey Part Number | 889-RJX8FB5HGREB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FB5HGREB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Height Above Board 1.132" (28.75mm) |
Manufacturer Amphenol Audio | LED Color Green - Red |
Series | Shielding Shielded |
Packaging Bulk | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Ports 1 | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Shield Material Thermoplastic, Glass Filled |
Mounting Type Panel Mount, Through Hole | Housing Material Thermoplastic, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,54480 € | 1.908,96 € |
| Unit Price without VAT: | 9,54480 € |
|---|---|
| Unit Price with VAT: | 11,54921 € |

