Parametric Equivalent

YK9020523000G | |
|---|---|
DigiKey Part Number | YK9020523000G-ND |
Manufacturer | |
Manufacturer Product Number | YK9020523000G |
Description | CONN BARRIER STRIP 5CIRC 0.63" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.630" (16.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Tab |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.630" (16.00mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 6-10 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK9020503000G | Amphenol Anytek | 0 | YK9020503000G-ND | 3,07448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.004 | 2,69478 € | 5.400,34 € |
| Unit Price without VAT: | 2,69478 € |
|---|---|
| Unit Price with VAT: | 3,26068 € |

