Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK5041123000G | |
|---|---|
DigiKey Part Number | YK5041123000G-ND |
Manufacturer | |
Manufacturer Product Number | YK5041123000G |
Description | CONN BARRIER STRP 11CIRC 0.374" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 11 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK5011123000G | Amphenol Anytek | 0 | YK5011123000G-ND | 2,20722 € | Parametric Equivalent |
| OSTYK50111230 | On Shore Technology Inc. | 0 | OSTYK50111230-ND | 3,56588 € | Parametric Equivalent |
| OSTYK50311230 | On Shore Technology Inc. | 0 | OSTYK50311230-ND | 6,05700 € | Parametric Equivalent |
| OSTYK50411230 | On Shore Technology Inc. | 0 | OSTYK50411230-ND | 4,02063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 2,22305 € | 4.481,67 € |
| Unit Price without VAT: | 2,22305 € |
|---|---|
| Unit Price with VAT: | 2,68989 € |

