Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK4131033000G | |
|---|---|
DigiKey Part Number | YK4131033000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4131033000G |
Description | CONN BARRIER STRP 10CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK4031033000G | Amphenol Anytek | 0 | YK4031033000G-ND | 1,61512 € | Parametric Equivalent |
| OSTYK40310330 | On Shore Technology Inc. | 0 | OSTYK40310330-ND | 0,00000 € | Parametric Equivalent |
| OSTYK41310330 | On Shore Technology Inc. | 0 | OSTYK41310330-ND | 2,96667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 1,49470 € | 2.959,51 € |
| Unit Price without VAT: | 1,49470 € |
|---|---|
| Unit Price with VAT: | 1,80859 € |

