Parametric Equivalent

VV0421500000G | |
|---|---|
DigiKey Part Number | VV0421500000G-ND |
Manufacturer | |
Manufacturer Product Number | VV0421500000G |
Description | TERM BLK 2P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.375" (9.53mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.59 Nm (5.2 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVV042150 | On Shore Technology Inc. | 0 | OSTVV042150-ND | 1,67686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88488 € | 1.769,76 € |
| Unit Price without VAT: | 0,88488 € |
|---|---|
| Unit Price with VAT: | 1,07070 € |

