Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VT0721800000G | |
|---|---|
DigiKey Part Number | VT0721800000G-ND |
Manufacturer | |
Manufacturer Product Number | VT0721800000G |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI0721520000G | Amphenol Anytek | 0 | VI0721520000G-ND | 0,95808 € | Parametric Equivalent |
| VI0721550000G | Amphenol Anytek | 573 | 609-3941-ND | 1,95000 € | Parametric Equivalent |
| A-TB508-VI07H | Assmann WSW Components | 0 | A-TB508-VI07H-ND | 1,07456 € | Parametric Equivalent |
| OSTVI072151 | On Shore Technology Inc. | 0 | OSTVI072151-ND | 2,21556 € | Parametric Equivalent |
| OSTVI072152 | On Shore Technology Inc. | 0 | OSTVI072152-ND | 1,35371 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | 4,23935 € | 8.521,09 € |
| Unit Price without VAT: | 4,23935 € |
|---|---|
| Unit Price with VAT: | 5,12961 € |


