Image for VQ2111510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ2111510000G

DigiKey Part Number
VQ2111510000G-ND
Manufacturer
Manufacturer Product Number
VQ2111510000G
Description
TERM BLK 21P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole, Press-Fit
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
21
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.138" (3.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.2 Nm (1.7 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0303,52472 €7.155,18 €
Manufacturers Standard Package
Unit Price without VAT:3,52472 €
Unit Price with VAT:4,26491 €