Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP0365850000G | |
|---|---|
DigiKey Part Number | VP0365850000G-ND |
Manufacturer | |
Manufacturer Product Number | VP0365850000G |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 65 A | Screw Thread M4.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0321510000G | Amphenol Anytek | 0 | KP0321510000G-ND | 1,17290 € | Parametric Equivalent |
| KP0321520000G | Amphenol Anytek | 0 | KP0321520000G-ND | 1,44758 € | Parametric Equivalent |
| VP0365540000G | Amphenol Anytek | 3.475 | VP0365540000G-ND | 3,57000 € | Parametric Equivalent |
| VP0365840000G | Amphenol Anytek | 0 | VP0365840000G-ND | 1,56800 € | Parametric Equivalent |
| VP036584000AG | Amphenol Anytek | 1.783 | 1818-VP036584000AG-ND | 2,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.025 | 1,56800 € | 3.175,20 € |
| Unit Price without VAT: | 1,56800 € |
|---|---|
| Unit Price with VAT: | 1,89728 € |



