Parametric Equivalent
Parametric Equivalent

VN19A1500000G | |
|---|---|
DigiKey Part Number | VN19A1500000G-ND |
Manufacturer | |
Manufacturer Product Number | VN19A1500000G |
Description | TERM BLK 19P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 19 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVN19A150 | On Shore Technology Inc. | 0 | OSTVN19A150-ND | 3,62333 € | Parametric Equivalent |
| TBC05-19-1-G-G | GCT | 0 | 2073-TBC05-19-1-G-G-ND | 2,19297 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,40697 € | 5.295,33 € |
| Unit Price without VAT: | 2,40697 € |
|---|---|
| Unit Price with VAT: | 2,91243 € |


