Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0401520000G | |
|---|---|
DigiKey Part Number | VJ0401520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0401520000G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0401550000G | Amphenol Anytek | 0 | VJ0401550000G-ND | 0,71201 € | Parametric Equivalent |
| 1700781 | Phoenix Contact | 25 | 277-13702-ND | 8,65000 € | Parametric Equivalent |
| 1890989 | Phoenix Contact | 156 | 277-6418-ND | 1,32000 € | Parametric Equivalent |
| 1986974 | Phoenix Contact | 500 | 1986974-ND | 1,82000 € | Parametric Equivalent |
| 282856-4 | TE Connectivity AMP Connectors | 97 | A98357-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,64395 € | 1.159,11 € |
| Unit Price without VAT: | 0,64395 € |
|---|---|
| Unit Price with VAT: | 0,77918 € |





