Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VI0221320000G | |
|---|---|
DigiKey Part Number | VI0221320000G-ND |
Manufacturer | |
Manufacturer Product Number | VI0221320000G |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI0221520000G | Amphenol Anytek | 8.497 | 609-3936-ND | 0,73000 € | Parametric Equivalent |
| VI0221620000G | Amphenol Anytek | 0 | VI0221620000G-ND | 0,44239 € | Parametric Equivalent |
| A-TB508-VI02H | Assmann WSW Components | 0 | A-TB508-VI02H-ND | 0,37433 € | Parametric Equivalent |
| OSTVI022151 | On Shore Technology Inc. | 0 | OSTVI022151-ND | 0,60895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,24209 € | 798,90 € |
| Unit Price without VAT: | 0,24209 € |
|---|---|
| Unit Price with VAT: | 0,29293 € |


