Similar

VA0301500000G | |
|---|---|
DigiKey Part Number | 1818-VA0301500000G-ND |
Manufacturer | |
Manufacturer Product Number | VA0301500000G |
Description | VA-5.0-3P GREEN ; "-" TRIVALENC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A | Screw Material - Plating Steel - Zinc Plated |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-03BE | Same Sky (Formerly CUI Devices) | 18.066 | 102-6135-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39885 € | 1.994,25 € |
| Unit Price without VAT: | 0,39885 € |
|---|---|
| Unit Price with VAT: | 0,48261 € |


