
V40301800000G | |
|---|---|
DigiKey Part Number | V40301800000G-ND |
Manufacturer | |
Manufacturer Product Number | V40301800000G |
Description | CONN BARRIER STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Anytek | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Gray |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Base Product Number |
Current Rating (Amps) 65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,90433 € | 5.808,66 € |
| Unit Price without VAT: | 2,90433 € |
|---|---|
| Unit Price with VAT: | 3,51424 € |

