



TZ022101B000G | |
|---|---|
DigiKey Part Number | 1818-TZ022101B000GTR-ND - Tape & Reel (TR) 1818-TZ022101B000GCT-ND - Cut Tape (CT) 1818-TZ022101B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ022101B000G |
Description | TERM BLK 2POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Cover |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,89460 € | 44,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,77413 € | 116,12 € |
| 300 | 0,71527 € | 214,58 € |
| 450 | 0,68624 € | 308,81 € |
| 750 | 0,65471 € | 491,03 € |
| 1.050 | 0,63669 € | 668,52 € |
| 1.500 | 0,61973 € | 929,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |









