



TZ042101B000G | |
|---|---|
DigiKey Part Number | 1818-TZ042101B000GTR-ND - Tape & Reel (TR) 1818-TZ042101B000GCT-ND - Cut Tape (CT) 1818-TZ042101B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ042101B000G |
Description | TERM BLK 4POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Cover |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,36000 € | 34,00 € |
| 50 | 1,23280 € | 61,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,07293 € | 160,94 € |
| 300 | 0,99543 € | 298,63 € |
| 450 | 0,95740 € | 430,83 € |
| 750 | 0,91624 € | 687,18 € |
| 1.050 | 0,89277 € | 937,41 € |
| 1.500 | 0,87074 € | 1.306,11 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

