
TS14518A0000G | |
|---|---|
DigiKey Part Number | TS14518A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS14518A0000G |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 0.34-2.5mm² |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.024" (26.01mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18316 € | 6.549,48 € |
| Unit Price without VAT: | 2,18316 € |
|---|---|
| Unit Price with VAT: | 2,64162 € |


