Image for TJ1931820000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ1931820000G

DigiKey Part Number
TJ1931820000G-ND
Manufacturer
Manufacturer Product Number
TJ1931820000G
Description
TERM BLOCK PLUG 19POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.5mm²
Part Status
Active
Color
Gray
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 115°C
Number of Positions
19
Contact Mating Finish
Tin
Positions Per Level
19
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
180°
Wire Strip Length
6-7mm
Termination Style
Screw
Contact Material
Phosphor Bronze
Mounting Type
Free Hanging (In-Line)
Housing Material
Thermoplastic
Current - IEC
10.5A
Insulation Height
0.437" (11.10mm)
Voltage - IEC
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,91485 €5.744,55 €
Manufacturers Standard Package
Unit Price without VAT:1,91485 €
Unit Price with VAT:2,31697 €