
TC020362BB00G | |
|---|---|
DigiKey Part Number | TC020362BB00G-ND |
Manufacturer | |
Manufacturer Product Number | TC020362BB00G |
Description | TERM BLOCK 2POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Blue |
Number of Levels 1 | Base Product Number |
Positions Per Level 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20418 € | 1.020,90 € |
| Unit Price without VAT: | 0,20418 € |
|---|---|
| Unit Price with VAT: | 0,24706 € |

