Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TA0601520000G | |
|---|---|
DigiKey Part Number | TA0601520000G-ND |
Manufacturer | |
Manufacturer Product Number | TA0601520000G |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA0601610000G | Amphenol Anytek | 0 | TA0601610000G-ND | 0,42014 € | Parametric Equivalent |
| A-TB500-TA06 | Assmann WSW Components | 0 | A-TB500-TA06-ND | 0,51013 € | Parametric Equivalent |
| OSTTA060161 | On Shore Technology Inc. | 512 | ED2566-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 0,42014 € | 852,88 € |
| Unit Price without VAT: | 0,42014 € |
|---|---|
| Unit Price with VAT: | 0,50837 € |


