Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T70403500000G | |
|---|---|
DigiKey Part Number | T70403500000G-ND |
Manufacturer | |
Manufacturer Product Number | T70403500000G |
Description | TERM BLK 4P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.250" (6.35mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.78 Nm (6.9 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0401510000G | Amphenol Anytek | 0 | KP0401510000G-ND | 0,96593 € | Parametric Equivalent |
| KP0401520000G | Amphenol Anytek | 0 | KP0401520000G-ND | 1,01305 € | Parametric Equivalent |
| EM912604 | Eaton - Electronics Division | 0 | 283-EM912604-ND | 2,10240 € | Parametric Equivalent |
| OSTKP040150 | On Shore Technology Inc. | 0 | OSTKP040150-ND | 1,84844 € | Parametric Equivalent |
| OSTKP040151 | On Shore Technology Inc. | 0 | OSTKP040151-ND | 1,36212 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.995 | 0,78269 € | 1.561,47 € |
| Unit Price without VAT: | 0,78269 € |
|---|---|
| Unit Price with VAT: | 0,94705 € |

