Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T51001500000G | |
|---|---|
DigiKey Part Number | T51001500000G-ND |
Manufacturer | |
Manufacturer Product Number | T51001500000G |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 125 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE1001610000G | Amphenol Anytek | 0 | TE1001610000G-ND | 0,74866 € | Parametric Equivalent |
| TE1001640000G | Amphenol Anytek | 0 | TE1001640000G-ND | 0,68845 € | Parametric Equivalent |
| A-TB350-TE10 | Assmann WSW Components | 0 | A-TB350-TE10-ND | 0,88878 € | Parametric Equivalent |
| OSTTE100104 | On Shore Technology Inc. | 1.323 | ED2735-ND | 1,95000 € | Parametric Equivalent |
| OSTTE100161 | On Shore Technology Inc. | 47 | ED2643-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72641 € | 1.452,82 € |
| Unit Price without VAT: | 0,72641 € |
|---|---|
| Unit Price with VAT: | 0,87896 € |



