T41504520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,69234 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,99500 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 2,85318 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 2,14714 €
Datasheet
Image for T41504520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T41504520000G

DigiKey Part Number
T41504520000G-ND
Manufacturer
Manufacturer Product Number
T41504520000G
Description
TERM BLK 15P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-20 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
15
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T41504500000GAmphenol Anytek0T41504500000G-ND1,69234 €Parametric Equivalent
A-TB500-T415SBAssmann WSW Components0A-TB500-T415SB-ND1,99500 €Parametric Equivalent
OSTT4150450On Shore Technology Inc.0OSTT4150450-ND2,85318 €Parametric Equivalent
OSTT4150452On Shore Technology Inc.0OSTT4150452-ND2,14714 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0901,69234 €3.536,99 €
Manufacturers Standard Package
Unit Price without VAT:1,69234 €
Unit Price with VAT:2,04773 €