
OQ1132800000G | |
|---|---|
DigiKey Part Number | OQ1132800000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1132800000G |
Description | TERM BLOCK HDR 11POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38480 € | 1.154,40 € |
| Unit Price without VAT: | 0,38480 € |
|---|---|
| Unit Price with VAT: | 0,46561 € |

