Image for OQ1012500100G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OQ1012500100G

DigiKey Part Number
OQ1012500100G-ND
Manufacturer
Manufacturer Product Number
OQ1012500100G
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Amphenol Anytek
Pitch
0.138" (3.50mm)
Series
Header Orientation
Vertical
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Mounting Type
Through Hole
Type
Header, Male Pins, Shrouded (4 Side)
Color
Gray
Number of Positions
10
Base Product Number
Positions Per Level
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.2400,49605 €1.111,15 €
Manufacturers Standard Package
Unit Price without VAT:0,49605 €
Unit Price with VAT:0,60022 €