
OP1642000000G | |
|---|---|
DigiKey Part Number | OP1642000000G-ND |
Manufacturer | |
Manufacturer Product Number | OP1642000000G |
Description | TERM BLOCK HDR 16POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Contact Material Brass |
Positions Per Level 16 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51307 € | 1.026,14 € |
| Unit Price without VAT: | 0,51307 € |
|---|---|
| Unit Price with VAT: | 0,62081 € |


