
OP080F000000G | |
|---|---|
DigiKey Part Number | 1818-OP080F000000GTR-ND - Tape & Reel (TR) 1818-OP080F000000GCT-ND - Cut Tape (CT) 1818-OP080F000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP080F000000G |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.346" (8.80mm) | |
Insulation Height | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16340 € | 16,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,13458 € | 53,83 € |
| 800 | 0,12361 € | 98,89 € |
| 1.200 | 0,11817 € | 141,80 € |
| 2.000 | 0,11222 € | 224,44 € |
| 2.800 | 0,10880 € | 304,64 € |
| 4.000 | 0,10558 € | 422,32 € |
| 10.000 | 0,09891 € | 989,10 € |
| 20.000 | 0,09513 € | 1.902,60 € |
| 40.000 | 0,09220 € | 3.688,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

