4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP040F000000G

DigiKey Part Number
1818-OP040F000000GTR-ND - Tape & Reel (TR)
1818-OP040F000000GCT-ND - Cut Tape (CT)
1818-OP040F000000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP040F000000G
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.346" (8.80mm)
Insulation Height
0.110" (2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,30600 €3,06 €
250,26680 €6,67 €
500,24020 €12,01 €
1000,21670 €21,67 €
2500,19052 €47,63 €
5000,17450 €87,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,14840 €356,16 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €