Image for OP0242000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP0242000000G

DigiKey Part Number
OP0242000000G-ND
Manufacturer
Manufacturer Product Number
OP0242000000G
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Material
Brass
Positions Per Level
2
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.150" (3.81mm)
Insulation Height
0.079" (2.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,06892 €172,30 €
Manufacturers Standard Package
Unit Price without VAT:0,06892 €
Unit Price with VAT:0,08339 €